2-1618002-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-1618002-3

EV250-1B

DigiKey Part Number
A104308-ND
Manufacturer
Manufacturer Product Number
EV250-1B
Description
RELAY GEN PURPOSE SPST 400A 24V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
400 A
Switching Voltage
1800VDC - Max
Load - Max Switching
-
Coil Current
2 A
Coil Type
Non Latching
Features
-
Termination Style
Stud
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
16.6 VDC
Must Release Voltage
2.4 VDC
Operate Time
30 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
12 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137 135,72000 Kč37 135,72 Kč
Manufacturers Standard Package
Unit Price without VAT:37 135,72000 Kč
Unit Price with VAT:44 934,22120 Kč