New Product
Image for DR-25-3/16-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-25-3/16-0-SP

DigiKey Part Number
844-DR-25-3/16-0-SP-ND
Manufacturer
Manufacturer Product Number
DR-25-3/16-0-SP
Description
HEATSHRINK 3/16" BK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.187" (4.75mm)
Mfr
Inner Diameter - Recovered
0.093" (2.36mm)
Series
Recovered Wall Thickness
0.033" (0.84mm)
Packaging
Spool
Material
Part Status
Active
Features
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Type
Color
Shrinkage Ratio
Operating Temperature
-75°C ~ 150°C
Length
50.0' (15.2m)
Shrink Temperature
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 950
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15072,06093 Kč10 809,14 Kč
30067,85783 Kč20 357,35 Kč
Manufacturers Standard Package
Unit Price without VAT:72,06093 Kč
Unit Price with VAT:87,19373 Kč