Parametric Equivalent
Parametric Equivalent

DR-25-3-0-SP | |
|---|---|
DigiKey Part Number | A124395-01-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-3-0-SP |
Description | HEATSHRINK 3"X1' SPL BK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.500" (38.10mm) |
Mfr | Recovered Wall Thickness 0.125" (3.18mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Discontinued at DigiKey | Color |
Type | Operating Temperature -75°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 150°C |
Length 1.00' (304.80mm, 12.00") | Shelf Life 36 Months |
Inner Diameter - Supplied 3.000" (76.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR-25-3-0-SP | TE Connectivity | 0 | 1111-DR-25-3-0-SP-ND | 3 375,85000 Kč | Parametric Equivalent |
| NST-3-BLACK | 3M | 0 | NST-3-BLACK-ND | 733,92620 Kč | Parametric Equivalent |




