


D3-9FR | |
|---|---|
DigiKey Part Number | A145294-ND |
Manufacturer | |
Manufacturer Product Number | D3-9FR |
Description | HEATSHRINK BOOT BREAKOUT 2:1 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | - | |
Large Diameter Supplied | 0.800" (20.32mm) | |
Large Diameter Recovered | 0.370" (9.40mm) | |
Small Diameter Supplied | 0.330" (8.38mm) | |
Small Diameter Recovered | 0.118" (3.00mm) | |
Large Recovered Length | 2.000" (50.80mm) | |
Small Recovered Length | 0.700" (17.78mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 979,90000 Kč | 1 979,90 Kč |
| 10 | 1 682,93500 Kč | 16 829,35 Kč |
| 25 | 1 577,66080 Kč | 39 441,52 Kč |
| 50 | 1 502,44700 Kč | 75 122,35 Kč |
| 100 | 1 434,57370 Kč | 143 457,37 Kč |
| Unit Price without VAT: | 1 979,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 395,67900 Kč |


