



DTM300PW280D2 | |
|---|---|
DigiKey Part Number | 285-2641-ND |
Manufacturer | |
Manufacturer Product Number | DTM300PW280D2 |
Description | AC/DC DESKTOP ADAPTER 28V 300W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28V 300 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM300PW280D2 Models |
Category | Power (Watts) 300 W |
Manufacturer TDK-Lambda | No Load Power Consumption 500mW (Max) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Region Utilized International | Output Connector DIN, 10 Pin |
Form Desktop (Class II) | Cord Length 31.5" (0.8m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C18 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 8.74" L x 4.41" W x 1.77" H (222.0mm x 112.0mm x 45.0mm) |
Voltage - Output 28V | Approval Agency CE |
Current - Output (Max) 10.71A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 932,56000 Kč | 5 932,56 Kč |
| 10 | 5 349,91200 Kč | 53 499,12 Kč |
| Unit Price without VAT: | 5 932,56000 Kč |
|---|---|
| Unit Price with VAT: | 7 178,39760 Kč |




