D-602-0122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-602-0122

DigiKey Part Number
A132292-ND
Manufacturer
Manufacturer Product Number
D-602-0122
Description
CONTACT SOCKET COAX SZ8 SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coax Pin, Socket Center Contact Size 8 Solder Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Coax Pin, Socket Center
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
RG-58, 180
Contact Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 626,07000 Kč3 626,07 Kč
103 082,56200 Kč30 825,62 Kč
252 889,81120 Kč72 245,28 Kč
502 777,80860 Kč138 890,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 626,07000 Kč
Unit Price with VAT:4 387,54470 Kč