
D-300-08CS1108 | |
|---|---|
DigiKey Part Number | D-300-08CS1108-ND |
Manufacturer | |
Manufacturer Product Number | D-300-08CS1108 |
Description | HEATSHRINK CAP SPLICE ENCAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap, Splice Encapsulation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap, Splice Encapsulation | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | Polyolefin (PO), Irradiated | |
Large Diameter Supplied | 0.170" (4.32mm) | |
Large Diameter Recovered | 0.080" (2.03mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.000" (25.40mm) | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,35000 Kč | 151,35 Kč |
| 10 | 128,59400 Kč | 1 285,94 Kč |
| 25 | 120,54080 Kč | 3 013,52 Kč |
| 50 | 114,78140 Kč | 5 739,07 Kč |
| 100 | 109,30000 Kč | 10 930,00 Kč |
| 250 | 102,45960 Kč | 25 614,90 Kč |
| 500 | 97,57138 Kč | 48 785,69 Kč |
| 1 000 | 92,91912 Kč | 92 919,12 Kč |
| Unit Price without VAT: | 151,35000 Kč |
|---|---|
| Unit Price with VAT: | 183,13350 Kč |


