
D-110-0181 | |
|---|---|
DigiKey Part Number | A104843-ND |
Manufacturer | |
Manufacturer Product Number | D-110-0181 |
Description | SLDR SLEEVE WIRE-WIRE 0.175" BLU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.175" (4.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.175" (4.45mm) | |
Length | 1.500" (38.10mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,62000 Kč | 116,62 Kč |
| 10 | 99,12400 Kč | 991,24 Kč |
| 25 | 92,92320 Kč | 2 323,08 Kč |
| 50 | 88,48160 Kč | 4 424,08 Kč |
| 100 | 84,25680 Kč | 8 425,68 Kč |
| 250 | 78,98128 Kč | 19 745,32 Kč |
| 500 | 75,21334 Kč | 37 606,67 Kč |
| 1 000 | 71,62620 Kč | 71 626,20 Kč |
| 2 500 | 67,14698 Kč | 167 867,45 Kč |
| Unit Price without VAT: | 116,62000 Kč |
|---|---|
| Unit Price with VAT: | 141,11020 Kč |









