
BND-0812S | |
|---|---|
DigiKey Part Number | BND-0812S-ND |
Manufacturer | |
Manufacturer Product Number | BND-0812S |
Description | BND-0812S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,84000 Kč | 441,84 Kč |
| 10 | 393,59300 Kč | 3 935,93 Kč |
| 25 | 375,84360 Kč | 9 396,09 Kč |
| 50 | 362,93980 Kč | 18 146,99 Kč |
| 100 | 350,47200 Kč | 35 047,20 Kč |
| 250 | 334,63184 Kč | 83 657,96 Kč |
| 500 | 323,11876 Kč | 161 559,38 Kč |
| Unit Price without VAT: | 441,84000 Kč |
|---|---|
| Unit Price with VAT: | 534,62640 Kč |





