


MKJ3A6F8-13SN | |
|---|---|
DigiKey Part Number | 1003-1383-ND |
Manufacturer | |
Manufacturer Product Number | MKJ3A6F8-13SN |
Description | CONN PLUG FMALE 13POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 13 | Current Rating (Amps) 5A |
Shell Size - Insert 8-13 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 150°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 380,24000 Kč | 2 380,24 Kč |
| 10 | 2 023,29600 Kč | 20 232,96 Kč |
| 25 | 1 896,72440 Kč | 47 418,11 Kč |
| 50 | 1 806,31980 Kč | 90 315,99 Kč |
| 100 | 1 720,23250 Kč | 172 023,25 Kč |
| Unit Price without VAT: | 2 380,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 880,09040 Kč |



