Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9-1617540-1 | |
|---|---|
DigiKey Part Number | 9-1617540-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1617540-1 |
Description | RELAY GEN PURPOSE SPDT 1A 26.5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-1617540-1 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14.2 VDC |
Packaging Bulk | Must Release Voltage 1.37 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2.5 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 4 kOhms |
Coil Current 6.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617120-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617120-4-ND | 1 832,88600 Kč | Parametric Equivalent |
| 2-1617541-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617541-3-ND | 1 832,88600 Kč | Parametric Equivalent |
| 3-1617351-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617351-3-ND | 2 248,64767 Kč | Parametric Equivalent |
| 9-1617351-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617351-8-ND | 2 248,64767 Kč | Parametric Equivalent |
| 9-1617540-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617540-0-ND | 1 934,26927 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2 053,97533 Kč | 61 619,26 Kč |
| Unit Price without VAT: | 2 053,97533 Kč |
|---|---|
| Unit Price with VAT: | 2 485,31015 Kč |



