3-1617351-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 832,88600 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 832,88600 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 248,64767 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 934,26927 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 053,97533 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 832,88600 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 832,88600 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 248,64767 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 486,09600 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 486,09600 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 3 049,88933 Kč
Datasheet
General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1617351-3

DigiKey Part Number
3-1617351-3-ND
Manufacturer
Manufacturer Product Number
3-1617351-3
Description
RELAY GEN PURPOSE SPDT 1A 26.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3-1617351-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
14.2 VDC
Packaging
Bulk
Must Release Voltage
1.37 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
2.5 ms
Coil Voltage
26.5VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Coil Resistance
4 kOhms
Coil Current
6.6 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1617120-4TE Connectivity Aerospace, Defense and Marine01617120-4-ND1 832,88600 KčParametric Equivalent
2-1617541-3TE Connectivity Aerospace, Defense and Marine02-1617541-3-ND1 832,88600 KčParametric Equivalent
9-1617351-8TE Connectivity Aerospace, Defense and Marine09-1617351-8-ND2 248,64767 KčParametric Equivalent
9-1617540-0TE Connectivity Aerospace, Defense and Marine09-1617540-0-ND1 934,26927 KčParametric Equivalent
9-1617540-1TE Connectivity Aerospace, Defense and Marine09-1617540-1-ND2 053,97533 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
302 248,64767 Kč67 459,43 Kč
Unit Price without VAT:2 248,64767 Kč
Unit Price with VAT:2 720,86368 Kč