846290-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

846290-9

DigiKey Part Number
846290-9-ND
Manufacturer
Manufacturer Product Number
846290-9
Description
LGH-4 PLUG TO CABLE 16AWG 5.03'
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
16 AWG LGH-4 Plug to Cable (Round) Unshielded 5.03' (1.53m)
Datasheet
 Datasheet
EDA/CAD Models
846290-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
LGH-4 Plug to Cable (Round)
Length
5.03' (1.53m)
Voltage
50 kV
Barrel Depth
2.00" (50.80mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Green
Color - Wire
White
Material - Cap
Epoxy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
513 958,33000 Kč69 791,65 Kč
Unit Price without VAT:13 958,33000 Kč
Unit Price with VAT:16 889,57930 Kč
Alternate Length
LGH-4 PLUG TO CABLE 16AWG 10.03'
In-Stock: 0
Unit Price:
LGH-4 PLUG TO CABLE 16AWG 6.03'
In-Stock: 0
Unit Price: 15 760,29600 Kč