
846290-8 | |
|---|---|
DigiKey Part Number | 846290-8-ND |
Manufacturer | |
Manufacturer Product Number | 846290-8 |
Description | LGH-4 PLUG TO CABLE 16AWG 6.03' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-4 Plug to Cable (Round) Unshielded 6.03' (1.84m) |
Datasheet | Datasheet |
EDA/CAD Models | 846290-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-4 Plug to Cable (Round) | |
Length | 6.03' (1.84m) | |
Voltage | 50 kV | |
Barrel Depth | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Epoxy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15 760,29600 Kč | 78 801,48 Kč |
| Unit Price without VAT: | 15 760,29600 Kč |
|---|---|
| Unit Price with VAT: | 19 069,95816 Kč |



