6-1617536-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 887,07481 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 802,41400 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 3 626,28476 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 13
Unit Price: 2 009,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 596,87500 Kč
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1617536-0

DigiKey Part Number
6-1617536-0-ND
Manufacturer
Manufacturer Product Number
6-1617536-0
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
6-1617536-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
2.7 VDC
Part Status
Active
Must Release Voltage
0.29 VDC
Mounting Type
Through Hole
Operate Time
4 ms
Coil Voltage
5VDC
Release Time
4 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
2 A
Contact Material
Silver (Ag), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
230VA, 56W
Coil Resistance
27 Ohms
Coil Current
185.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-1617033-9TE Connectivity Aerospace, Defense and Marine03-1617033-9-ND1 887,07481 KčParametric Equivalent
4-1617028-9TE Connectivity Aerospace, Defense and Marine04-1617028-9-ND2 802,41400 KčParametric Equivalent
4-1617029-4TE Connectivity Aerospace, Defense and Marine04-1617029-4-ND3 626,28476 KčParametric Equivalent
7-1617533-1TE Connectivity Aerospace, Defense and Marine137-1617533-1-ND2 009,72000 KčParametric Equivalent
8-1617534-8TE Connectivity Aerospace, Defense and Marine08-1617534-8-ND2 596,87500 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
301 693,07567 Kč50 792,27 Kč
Unit Price without VAT:1 693,07567 Kč
Unit Price with VAT:2 048,62156 Kč