
7-1617533-1 | |
|---|---|
DigiKey Part Number | 7-1617533-1-ND |
Manufacturer | |
Manufacturer Product Number | 7-1617533-1 |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.7 VDC |
Part Status Active | Must Release Voltage 0.29 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 5VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 230VA, 56W | Coil Resistance 27 Ohms |
Coil Current 185.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 009,72000 Kč | 2 009,72 Kč |
| 10 | 1 789,57600 Kč | 17 895,76 Kč |
| Unit Price without VAT: | 2 009,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 431,76120 Kč |

