
6-1423157-6 | |
|---|---|
DigiKey Part Number | 6-1423157-6-ND |
Manufacturer | |
Manufacturer Product Number | 6-1423157-6 |
Description | RELAY TIME DELAY |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 20 Sec ~ 200 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 20 Sec ~ 200 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 16 397,57500 Kč | 131 180,60 Kč |
| Unit Price without VAT: | 16 397,57500 Kč |
|---|---|
| Unit Price with VAT: | 19 841,06575 Kč |



