
562A022-25-0 | |
|---|---|
DigiKey Part Number | 562A022-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 562A022-25-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ22 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | 22 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.760" (19.30mm) | |
Large Diameter Recovered | 0.382" (9.70mm) | |
Small Diameter Supplied | 0.370" (9.40mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 1.421" (36.09mm) | |
Small Recovered Length | 1.260" (32.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 376,67000 Kč | 1 376,67 Kč |
| 10 | 1 170,17000 Kč | 11 701,70 Kč |
| 25 | 1 096,94080 Kč | 27 423,52 Kč |
| 50 | 1 044,63580 Kč | 52 231,79 Kč |
| 100 | 994,83350 Kč | 99 483,35 Kč |
| Unit Price without VAT: | 1 376,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 665,77070 Kč |









