462A4-21 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

462A421-51/164-0

DigiKey Part Number
462A421-51/164-0-ND
Manufacturer
Manufacturer Product Number
462A421-51/164-0
Description
HEATSHRINK BOOT BRKOUT 3:1 SZ21
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 3:1 Black 21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 3:1
Shell Size - Insert
21
Features
-
Color
Black
Material
EPB
Large Diameter Supplied
0.780" (19.81mm)
Large Diameter Recovered
0.260" (6.60mm)
Small Diameter Supplied
0.520" (13.21mm)
Small Diameter Recovered
0.260" (6.60mm)
Large Recovered Length
1.690" (42.93mm)
Small Recovered Length
1.690" (42.93mm)
Total Length Supplied
-
Total Length Recovered
3.382" (85.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 914,92000 Kč1 914,92 Kč
101 627,73300 Kč16 277,33 Kč
251 525,89760 Kč38 147,44 Kč
501 453,15300 Kč72 657,65 Kč
1001 383,89020 Kč138 389,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 914,92000 Kč
Unit Price with VAT:2 317,05320 Kč