
55PC0111-22-9 | |
|---|---|
DigiKey Part Number | A132397-25-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0111-22-9 |
Description | HOOK-UP STRND 22AWG WHITE 25' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.041" (1.04mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Discontinued at DigiKey | Length 25.00' (7.62m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature 150°C |
Conductor Strand 19/34 | Jacket Color |
Conductor Material | Base Product Number |






