22 AWG Hook-Up Wire 19/34 White 600V 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0111-22-9

DigiKey Part Number
A132397-01-ND
Manufacturer
Manufacturer Product Number
55PC0111-22-9
Description
HOOK-UP STRND 22AWG WHITE 1'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.041" (1.04mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 22AWG WHITE FEET
In-Stock: 2788
Unit Price: 25,62000 Kč
HOOK-UP STRND 22AWG WHITE 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG WHITE 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG WHITE 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 0
Unit Price: