55A8081-18-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A8081-18-9

DigiKey Part Number
A132261-100-ND
Manufacturer
Manufacturer Product Number
55A8081-18-9
Description
CABLE 2COND 18AWG WHITE 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/34
Conductor Material
Alumel, Chromel
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.158" (4.01mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
Flame Retardant
Operating Temperature
150°C
Usage
Thermocouple
Jacket (Insulation) Thickness
0.0010" (0.025mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 035,39000 Kč16 035,39 Kč
315 060,28333 Kč45 180,85 Kč
514 301,83600 Kč71 509,18 Kč
1014 085,16300 Kč140 851,63 Kč
Manufacturers Standard Package
Unit Price without VAT:16 035,39000 Kč
Unit Price with VAT:19 402,82190 Kč
Alternate Length
CABLE 2COND 18AWG WHITE FEET
In-Stock: 1294
Unit Price: 454,61000 Kč
CABLE 2COND 18AWG WHITE 1'
In-Stock: 0
Unit Price: 226,37000 Kč
CABLE 2COND 18AWG WHITE 5'
In-Stock: 0
Unit Price: 991,61000 Kč
CABLE 2COND 18AWG WHITE 25'
In-Stock: 0
Unit Price: 4 446,03000 Kč
CABLE 2COND 18AWG WHITE 50'
In-Stock: 0
Unit Price: 8 439,95000 Kč