55A8081-18-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A8081-18-9

DigiKey Part Number
A132261-50-ND
Manufacturer
Manufacturer Product Number
55A8081-18-9
Description
CABLE 2COND 18AWG WHITE 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 18 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/34
Conductor Material
Alumel, Chromel
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.158" (4.01mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
White
Ratings
-
Features
Flame Retardant
Operating Temperature
150°C
Usage
Thermocouple
Jacket (Insulation) Thickness
0.0010" (0.025mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 18AWG WHITE FEET
In-Stock: 1294
Unit Price: 454,61000 Kč
CABLE 2COND 18AWG WHITE 1'
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG WHITE 5'
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG WHITE 25'
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG WHITE 100'
In-Stock: 0
Unit Price: