
| 55A1121-22-9/96-9CS2275 | |
|---|---|
| DigiKey Part Number | A132389-05-ND | 
| Manufacturer | |
| Manufacturer Product Number | 55A1121-22-9/96-9CS2275 | 
| Description | CABLE 2COND 22AWG WHITE SHLD 5' | 
| Customer Reference | |
| Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid 5.00' (1.52m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | ||
| Number of Conductors | 2 | |
| Wire Gauge | ||
| Conductor Strand | 19/34 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
| Shield Type | Braid | |
| Length | 5.00' (1.52m) | |
| Jacket Color | White | |
| Ratings | - | |
| Features | - | |
| Voltage | 600 V | |
| Operating Temperature | -65°C ~ 150°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
| Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
| Shield Material | Copper, Tinned | |
| Shield Coverage | 85% | |
| Base Product Number | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic