44A0111-12-0-MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1121-22-9/96-9CS2275

DigiKey Part Number
A132389-DS-ND
Manufacturer
Manufacturer Product Number
55A1121-22-9/96-9CS2275
Description
CABLE 2CON 22AWG WHT SHLD FEET
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 22 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.119" (3.02mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 179
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
164,50000 Kč64,50 Kč
261,48000 Kč122,96 Kč
359,78333 Kč179,35 Kč
557,67400 Kč288,37 Kč
756,32429 Kč394,27 Kč
1054,92800 Kč549,28 Kč
2551,47400 Kč1 286,85 Kč
5048,98980 Kč2 449,49 Kč
10046,61170 Kč4 661,17 Kč
Manufacturers Standard Package
Unit Price without VAT:64,50000 Kč
Unit Price with VAT:78,04500 Kč
Alternate Length
CABLE 2COND 22AWG WHITE SHLD 1'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG WHITE SHLD 5'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG WHITE SHLD 50'
In-Stock: 0
Unit Price:
CABLE 2CON 22AWG WHT SHLD 100'
In-Stock: 0
Unit Price:
CABLE 2CON 22AWG WHT SHLD 500'
In-Stock: 0
Unit Price: