
530341-1 | |
|---|---|
DigiKey Part Number | A144828-ND |
Manufacturer | |
Manufacturer Product Number | 530341-1 |
Description | BOX EST KEY PASSIVATED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For Box Series |
Datasheet | Datasheet |
EDA/CAD Models | 530341-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | Box Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,25000 Kč | 223,25 Kč |
| 10 | 189,79200 Kč | 1 897,92 Kč |
| 25 | 177,90800 Kč | 4 447,70 Kč |
| 50 | 169,41080 Kč | 8 470,54 Kč |
| 100 | 161,32560 Kč | 16 132,56 Kč |
| 250 | 151,23048 Kč | 37 807,62 Kč |
| 500 | 144,01830 Kč | 72 009,15 Kč |
| 1 000 | 137,15232 Kč | 137 152,32 Kč |
| Unit Price without VAT: | 223,25000 Kč |
|---|---|
| Unit Price with VAT: | 270,13250 Kč |













