Coaxial Cable 24 AWG RG-316 1000.0' (304.80m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5024A1314-0

DigiKey Part Number
5024A1314-0-ND
Manufacturer
Manufacturer Product Number
5024A1314-0
Description
CABLE COAX RG-316 24AWG 1000'
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
Coaxial Cable 24 AWG RG-316 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
1000.0' (304.80m)
Packaging
Bulk
Conductor Material
Copper, Silver Coated
Part Status
Active
Dielectric Diameter
0.065" (1.65mm)
Cable Type
Coaxial
Shield Material
Copper
Cable Group
RG-316
VoP, Velocity of Propagation
76.0
Wire Gauge
24 AWG
Operating Temperature
-65°C ~ 125°C
Conductor Strand
19 Strands / 24 AWG
Base Product Number
Jacket (Insulation) Diameter
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 50080,55547 Kč201 388,67 Kč
Unit Price without VAT:80,55547 Kč
Unit Price with VAT:97,47212 Kč