Heat Shrink Boot, Transition - Breakout, 3:1 Black 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

462W023-25-0

DigiKey Part Number
A125970-ND
Manufacturer
Manufacturer Product Number
462W023-25-0
Description
HEATSHRINK BOOT BRKOUT 3:1 SZ23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 3:1 Black 23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 3:1
Shell Size - Insert
23
Features
-
Color
Black
Material
Elastomer, Semi-Rigid
Large Diameter Supplied
0.394" (10.01mm)
Large Diameter Recovered
0.189" (4.80mm)
Small Diameter Supplied
0.394" (10.01mm)
Small Diameter Recovered
0.189" (4.80mm)
Large Recovered Length
1.417" (35.99mm)
Small Recovered Length
2.165" (54.99mm)
Total Length Supplied
-
Total Length Recovered
3.661" (92.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 532,02000 Kč1 532,02 Kč
101 302,21600 Kč13 022,16 Kč
251 220,72320 Kč30 518,08 Kč
501 162,52420 Kč58 126,21 Kč
1001 107,10790 Kč110 710,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 532,02000 Kč
Unit Price with VAT:1 853,74420 Kč