
462A421-71-0 | |
|---|---|
DigiKey Part Number | 462A421-71-0-ND |
Manufacturer | |
Manufacturer Product Number | 462A421-71-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.260" (6.60mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.520" (13.21mm) |
Series | Small Diameter Recovered 0.260" (6.60mm) |
Packaging Bulk | Large Recovered Length 1.690" (42.93mm) |
Part Status Active | Small Recovered Length 1.690" (42.93mm) |
Type Boot, Transition - Breakout, 3:1 | Total Length Recovered 3.382" (85.90mm) |
Shell Size - Insert 21 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 0.780" (19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,69000 Kč | 927,69 Kč |
| 10 | 788,47500 Kč | 7 884,75 Kč |
| 25 | 739,12120 Kč | 18 478,03 Kč |
| 50 | 703,86980 Kč | 35 193,49 Kč |
| 100 | 670,30870 Kč | 67 030,87 Kč |
| 250 | 628,39624 Kč | 157 099,06 Kč |
| Unit Price without VAT: | 927,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 122,50490 Kč |





