
0828457 | |
|---|---|
DigiKey Part Number | 277-16395-ND |
Manufacturer | |
Manufacturer Product Number | 0828457 |
Description | LABEL STANDARD 3.66" X 1.22" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 3.66" x 1.22" (93.0mm x 31.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0828457 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 3.66" x 1.22" (93.0mm x 31.0mm) | |
Color | White | |
Material | PVC | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -50°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 073,13000 Kč | 2 073,13 Kč |
| Unit Price without VAT: | 2 073,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 508,48730 Kč |










