Heat Shrink Boot, Transition - Breakout, 3:1 Black 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

462A023-25/225-0

DigiKey Part Number
462A023-25/225-0-ND
Manufacturer
Manufacturer Product Number
462A023-25/225-0
Description
HEATSHRINK BOOT BRKOUT 3:1 SZ23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 3:1 Black 23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 3:1
Shell Size - Insert
23
Features
-
Color
Black
Material
Elastomer, Semi-Rigid
Large Diameter Supplied
1.060" (26.92mm)
Large Diameter Recovered
0.520" (13.21mm)
Small Diameter Supplied
0.520" (13.21mm)
Small Diameter Recovered
0.272" (6.91mm)
Large Recovered Length
1.690" (42.93mm)
Small Recovered Length
1.980" (50.29mm)
Total Length Supplied
-
Total Length Recovered
3.669" (93.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 514,97000 Kč1 514,97 Kč
101 287,73400 Kč12 877,34 Kč
251 207,15840 Kč30 178,96 Kč
501 149,59100 Kč57 479,55 Kč
1001 094,79790 Kč109 479,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 514,97000 Kč
Unit Price with VAT:1 833,11370 Kč