
462A011-4-0 | |
|---|---|
DigiKey Part Number | A125963-ND |
Manufacturer | |
Manufacturer Product Number | 462A011-4-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ11 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.260" (6.60mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.142" (3.61mm) | |
Large Recovered Length | 0.819" (20.80mm) | |
Small Recovered Length | 1.000" (25.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.819" (46.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,46000 Kč | 760,46 Kč |
| 10 | 646,40100 Kč | 6 464,01 Kč |
| 25 | 605,94560 Kč | 15 148,64 Kč |
| 50 | 577,03780 Kč | 28 851,89 Kč |
| 100 | 549,51970 Kč | 54 951,97 Kč |
| 250 | 515,15824 Kč | 128 789,56 Kč |
| Unit Price without VAT: | 760,46000 Kč |
|---|---|
| Unit Price with VAT: | 920,15660 Kč |



