16 AWG Hook-Up, Dual Wall Wire 19/29 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0111-16-4-MX

DigiKey Part Number
A132375-100-ND
Manufacturer
Manufacturer Product Number
44A0111-16-4-MX
Description
HOOK-UP DL STRND 16AWG YLW 100'
Customer Reference
Detailed Description
16 AWG Hook-Up, Dual Wall Wire 19/29 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.072" (1.83mm)
Series
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
19/29
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1815,14000 Kč815,14 Kč
3765,86667 Kč2 297,60 Kč
5725,52200 Kč3 627,61 Kč
10694,19400 Kč6 941,94 Kč
25649,40920 Kč16 235,23 Kč
50618,05520 Kč30 902,76 Kč
100586,70510 Kč58 670,51 Kč
250582,22584 Kč145 556,46 Kč
Manufacturers Standard Package
Unit Price without VAT:815,14000 Kč
Unit Price with VAT:986,31940 Kč
Alternate Length
HOOK-UP DL STRND 16AWG YLW FEET
In-Stock: 0
Unit Price: 13,00753 Kč
HOOK-UP DL STRND 16AWG YLW 1'
In-Stock: 0
Unit Price: 11,34000 Kč
HOOK-UP DL STRND 16AWG YLW 5'
In-Stock: 0
Unit Price: 50,40000 Kč
HOOK-UP DL STRND 16AWG YLW 25'
In-Stock: 0
Unit Price: 225,10000 Kč
HOOK-UP DL STRND 16AWG YLW 50'
In-Stock: 0
Unit Price: 427,73000 Kč