
44A0111-16-4-MX | |
|---|---|
DigiKey Part Number | A132375-50-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-16-4-MX |
Description | HOOK-UP DL STRND 16AWG YLW 50' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/29 Yellow 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Series | Jacket (Insulation) Thickness 0.0031" (0.080mm) |
Packaging Spool | Length 50.00' (15.24m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,73000 Kč | 427,73 Kč |
| 2 | 407,57000 Kč | 815,14 Kč |
| 5 | 382,92000 Kč | 1 914,60 Kč |
| 10 | 362,76100 Kč | 3 627,61 Kč |
| 20 | 347,09700 Kč | 6 941,94 Kč |
| 50 | 324,70460 Kč | 16 235,23 Kč |
| 100 | 309,02760 Kč | 30 902,76 Kč |
| 200 | 293,35255 Kč | 58 670,51 Kč |
| 500 | 291,11292 Kč | 145 556,46 Kč |
| Unit Price without VAT: | 427,73000 Kč |
|---|---|
| Unit Price with VAT: | 517,55330 Kč |






