
382A012-100-0 | |
|---|---|
DigiKey Part Number | A125953-ND |
Manufacturer | |
Manufacturer Product Number | 382A012-100-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ12 BLK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 12 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.240" (6.10mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.130" (3.30mm) | |
Large Recovered Length | 0.882" (22.40mm) | |
Small Recovered Length | 0.760" (19.30mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,88000 Kč | 724,88 Kč |
| 10 | 616,12800 Kč | 6 161,28 Kč |
| 25 | 577,56640 Kč | 14 439,16 Kč |
| 50 | 550,01080 Kč | 27 500,54 Kč |
| 100 | 523,78060 Kč | 52 378,06 Kč |
| 250 | 491,02744 Kč | 122 756,86 Kč |
| Unit Price without VAT: | 724,88000 Kč |
|---|---|
| Unit Price with VAT: | 877,10480 Kč |



