
301A028-25/225-0 | |
|---|---|
DigiKey Part Number | 301A028-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 301A028-25/225-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ28 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 28 | |
Features | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.790" (20.07mm) | |
Large Diameter Recovered | 0.402" (10.21mm) | |
Small Diameter Supplied | 0.790" (20.07mm) | |
Small Diameter Recovered | 0.402" (10.21mm) | |
Large Recovered Length | 1.770" (44.96mm) | |
Small Recovered Length | 1.770" (44.96mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.540" (89.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,53000 Kč | 852,53 Kč |
| 10 | 724,64600 Kč | 7 246,46 Kč |
| 25 | 679,28360 Kč | 16 982,09 Kč |
| 50 | 646,87920 Kč | 32 343,96 Kč |
| 100 | 616,03460 Kč | 61 603,46 Kč |
| 250 | 577,51768 Kč | 144 379,42 Kč |
| Unit Price without VAT: | 852,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,56130 Kč |





