


2369022-1 | |
|---|---|
DigiKey Part Number | 844-2369022-1TR-ND - Tape & Reel (TR) 844-2369022-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2369022-1 |
Description | MEZALOK, LF SKT, 60 P, 10 MM, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2369022-1 Models |
Category | Number of Rows 6 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 10mm |
Number of Positions 60 | Height Above Board 0.236" (6.00mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2369022-2 | TE Connectivity Aerospace, Defense and Marine | 450 | 844-2369022-2CT-ND | 1 213,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,68000 Kč | 1 213,68 Kč |
| 10 | 940,83600 Kč | 9 408,36 Kč |
| 25 | 854,30800 Kč | 21 357,70 Kč |
| 50 | 795,93760 Kč | 39 796,88 Kč |
| 100 | 743,08560 Kč | 74 308,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 720,23140 Kč | 324 104,13 Kč |
| Unit Price without VAT: | 1 213,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,55280 Kč |

