60 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Array, Female Sockets Surface Mount Gold
2102079-2

2369022-2

DigiKey Part Number
844-2369022-2TR-ND - Tape & Reel (TR)
844-2369022-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2369022-2
Description
60 POSITION, 1.27MM CL, GOLD, VE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
60 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
6
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Array, Female Sockets
Mated Stacking Heights
10mm
Number of Positions
60
Height Above Board
0.236" (6.00mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 213,68000 Kč1 213,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
450887,32509 Kč399 296,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 213,68000 Kč
Unit Price with VAT:1 468,55280 Kč