
2302321-1 | |
|---|---|
DigiKey Part Number | 17-2302321-1-ND |
Manufacturer | |
Manufacturer Product Number | 2302321-1 |
Description | RA ASSY, LEFT HALF RTM, MULTIGIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Half, Left End |
Datasheet | Datasheet |
EDA/CAD Models | 2302321-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | MULTIGIG, Half, Left End | |
Number of Positions | 56 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 7 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 16 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 794,52000 Kč | 1 794,52 Kč |
| 10 | 1 525,45400 Kč | 15 254,54 Kč |
| 25 | 1 430,01320 Kč | 35 750,33 Kč |
| 50 | 1 361,83180 Kč | 68 091,59 Kč |
| 100 | 1 296,92540 Kč | 129 692,54 Kč |
| Unit Price without VAT: | 1 794,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 171,36920 Kč |








