
222K152-25L-0 | |
|---|---|
DigiKey Part Number | A120840-ND |
Manufacturer | |
Manufacturer Product Number | 222K152-25L-0 |
Description | HEATSHRINK BOOT 90DEG SZ52 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 52 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.420" (36.07mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.882" (22.40mm) |
Series | Small Diameter Supplied 1.420" (36.07mm) |
Packaging Bag | Small Diameter Recovered 0.331" (8.41mm) |
Part Status Active | Large Recovered Length 1.496" (38.00mm) |
Type Boot - 90° | Small Recovered Length 0.630" (16.00mm) |
Shell Size - Insert 52 | Total Length Recovered 1.810" (45.97mm) |
Features Fluid Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,27000 Kč | 645,27 Kč |
| 5 | 531,33400 Kč | 2 656,67 Kč |
| 10 | 488,66500 Kč | 4 886,65 Kč |
| 20 | 449,45150 Kč | 8 989,03 Kč |
| 50 | 402,39720 Kč | 20 119,86 Kč |
| 100 | 387,93810 Kč | 38 793,81 Kč |
| Unit Price without VAT: | 645,27000 Kč |
|---|---|
| Unit Price with VAT: | 780,77670 Kč |






