
202K132-25-01-0 | |
|---|---|
DigiKey Part Number | A132225-ND |
Manufacturer | |
Manufacturer Product Number | 202K132-25-01-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.180" (29.97mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.559" (14.20mm) |
Series | Small Diameter Supplied 1.180" (29.97mm) |
Packaging Bulk | Small Diameter Recovered 0.232" (5.89mm) |
Part Status Active | Large Recovered Length 0.790" (20.07mm) |
Type Boot | Small Recovered Length 0.453" (11.51mm) |
Shell Size - Insert 32 | Total Length Recovered 1.690" (42.93mm) |
Features Fluid Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,73000 Kč | 507,73 Kč |
| 10 | 431,59300 Kč | 4 315,93 Kč |
| 25 | 404,55600 Kč | 10 113,90 Kč |
| 50 | 385,25460 Kč | 19 262,73 Kč |
| 100 | 366,87710 Kč | 36 687,71 Kč |
| 250 | 343,92960 Kč | 85 982,40 Kč |
| 500 | 327,53562 Kč | 163 767,81 Kč |
| Unit Price without VAT: | 507,73000 Kč |
|---|---|
| Unit Price with VAT: | 614,35330 Kč |






