
2226742-3 | |
|---|---|
DigiKey Part Number | A124414-ND |
Manufacturer | |
Manufacturer Product Number | 2226742-3 |
Description | CONN TERM BUSBAR RCPT 2/0-1/0 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Connector Crimp 2/0-1/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2226742-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Busbar Receptacle | |
Termination | Crimp | |
Wire Gauge | 2/0-1/0 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 027,37000 Kč | 8 027,37 Kč |
| 10 | 6 824,55500 Kč | 68 245,55 Kč |
| 25 | 6 631,91240 Kč | 165 797,81 Kč |
| Unit Price without VAT: | 8 027,37000 Kč |
|---|---|
| Unit Price with VAT: | 9 713,11770 Kč |


