
214A032-25-0 | |
|---|---|
DigiKey Part Number | A145289-ND |
Manufacturer | |
Manufacturer Product Number | 214A032-25-0 |
Description | HEATSHRINK BOOT RECT SZ32 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.710" (43.43mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.661" (42.19mm) |
Series | Small Diameter Supplied 0.551" (14.00mm) |
Packaging Bulk | Small Diameter Recovered 0.319" (8.10mm) |
Part Status Active | Large Recovered Length 1.000" (25.40mm) |
Type Boot, Rectangular | Total Length Recovered 1.770" (44.96mm) |
Shell Size - Insert 32 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,53000 Kč | 566,53 Kč |
| 10 | 481,44200 Kč | 4 814,42 Kč |
| 25 | 451,29760 Kč | 11 282,44 Kč |
| 50 | 429,76180 Kč | 21 488,09 Kč |
| 100 | 409,26150 Kč | 40 926,15 Kč |
| 250 | 383,66620 Kč | 95 916,55 Kč |
| 500 | 365,37990 Kč | 182 689,95 Kč |
| Unit Price without VAT: | 566,53000 Kč |
|---|---|
| Unit Price with VAT: | 685,50130 Kč |





