Heat Shrink Boot, Rectangular Black 11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214A011-25-0

DigiKey Part Number
A125917-ND
Manufacturer
Manufacturer Product Number
214A011-25-0
Description
HEATSHRINK BOOT RECT SZ11 BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Rectangular Black 11
Datasheet
 Datasheet
EDA/CAD Models
214A011-25-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
0.850" (21.59mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.800" (20.32mm)
Series
Small Diameter Supplied
0.311" (7.90mm)
Packaging
Bulk
Small Diameter Recovered
0.161" (4.09mm)
Part Status
Active
Large Recovered Length
0.752" (19.10mm)
Type
Boot, Rectangular
Total Length Recovered
1.311" (33.30mm)
Shell Size - Insert
11
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,33000 Kč461,33 Kč
10391,99100 Kč3 919,91 Kč
25367,43160 Kč9 185,79 Kč
50349,90220 Kč17 495,11 Kč
100333,20890 Kč33 320,89 Kč
250312,36708 Kč78 091,77 Kč
500297,47698 Kč148 738,49 Kč
Manufacturers Standard Package
Unit Price without VAT:461,33000 Kč
Unit Price with VAT:558,20930 Kč