
2102430-9 | |
|---|---|
DigiKey Part Number | 844-2102430-9TR-ND - Tape & Reel (TR) 844-2102430-9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2102430-9 |
Description | CONN RCPT 320POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 320 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2102430-9 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Natural |
Part Status Active | Insulation Height 0.551" (14.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board | Mated Stacking Heights 18mm |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 8 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 055,13000 Kč | 4 055,13 Kč |
| 10 | 3 171,97900 Kč | 31 719,79 Kč |
| 25 | 2 893,20520 Kč | 72 330,13 Kč |
| 50 | 2 705,47480 Kč | 135 273,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 948,90660 Kč | 294 890,66 Kč |
| Unit Price without VAT: | 4 055,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 906,70730 Kč |


