2102429-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102429-1

DigiKey Part Number
844-2102429-1TR-ND - Tape & Reel (TR)
844-2102429-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2102429-1
Description
PIN ASSY, 320 PSN, TIN LEAD, MEZ
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
320 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2102429-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
320
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
10mm, 12mm, 15mm, 18mm
Height Above Board
0.360" (9.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12 623,88000 Kč2 623,88 Kč
102 386,81700 Kč23 868,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002 027,90440 Kč202 790,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 623,88000 Kč
Unit Price with VAT:3 174,89480 Kč