2102061-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102061-2

DigiKey Part Number
A101534TR-ND - Tape & Reel (TR)
A101534CT-ND - Cut Tape (CT)
A101534DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2102061-2
Description
CONN RCPT 114POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2102061-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
6
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insulation Color
Natural
Insulation Height
0.236" (6.00mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
10mm
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
250VAC
Applications
General Purpose, Military
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 127
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
450930,54707 Kč418 746,18 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11 796,83000 Kč1 796,83 Kč
101 577,46600 Kč15 774,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
11 516,23000 Kč1 516,23 Kč
101 236,18200 Kč12 361,82 Kč
251 139,77320 Kč28 494,33 Kč
501 071,89960 Kč53 594,98 Kč
1001 070,39250 Kč107 039,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:1 516,23000 Kč
Unit Price with VAT:1 834,63830 Kč