
2102060-4 | |
|---|---|
DigiKey Part Number | A121110TR-ND - Tape & Reel (TR) A121110CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2102060-4 |
Description | CONN HEADER SMD 114POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 114 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2102060-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 6 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.360" (9.14mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 10mm, 12mm, 15mm, 18mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 345,31000 Kč | 1 345,31 Kč |
| 10 | 1 043,42700 Kč | 10 434,27 Kč |
| 25 | 947,80560 Kč | 23 695,14 Kč |
| 50 | 883,30440 Kč | 44 165,22 Kč |
| 100 | 824,90740 Kč | 82 490,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 807,53109 Kč | 185 732,15 Kč |
| Unit Price without VAT: | 1 345,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 627,82510 Kč |












