2102060-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102060-3

DigiKey Part Number
A122007TR-ND - Tape & Reel (TR)
A122007CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2102060-3
Description
CONN HEADER SMD 114POS 1.27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 114 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
2102060-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
6
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.360" (9.14mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
10mm, 12mm, 15mm, 18mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1753,59000 Kč753,59 Kč
10582,22200 Kč5 822,22 Kč
25527,83280 Kč13 195,82 Kč
50491,10500 Kč24 555,25 Kč
100457,83540 Kč45 783,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
230791,74357 Kč182 101,02 Kč
Manufacturers Standard Package
Unit Price without VAT:753,59000 Kč
Unit Price with VAT:911,84390 Kč