Parametric Equivalent
Parametric Equivalent

2101520-1 | |
|---|---|
DigiKey Part Number | 2101520-1-ND |
Manufacturer | |
Manufacturer Product Number | 2101520-1 |
Description | SMA BLKHD JACK .085 SEMI RIGID C |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Discontinued at DigiKey | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32K601-271L5 | Rosenberger | 1 033 | 1868-1209-ND | 367,05000 Kč | Parametric Equivalent |
| 9453-1583-010 | Radiall USA, Inc. | 9 | 2201-9453-1583-010-ND | 849,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 437,28336 Kč | 218 641,68 Kč |
| Unit Price without VAT: | 437,28336 Kč |
|---|---|
| Unit Price with VAT: | 529,11287 Kč |













